Part Details for AH293-PL-B by Diodes Incorporated
Overview of AH293-PL-B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AH293-PL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH293-PL-BDI-ND
|
DigiKey | IC HALL FAN CTRLR 400MA 5-SIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
990 In Stock |
|
$0.7177 / $2.0400 | Buy Now |
Part Details for AH293-PL-B
AH293-PL-B CAD Models
AH293-PL-B Part Data Attributes
|
AH293-PL-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH293-PL-B
Diodes Incorporated
Brushless DC Motor Controller, 0.7A, PSIP5, ROHS COMPLIANT, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | INPUT VOLTAGE LIMIT-MAX=8 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 5.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |