Part Details for AH292-Y by Anachip Corporation
Overview of AH292-Y by Anachip Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH292-Y
AH292-Y CAD Models
AH292-Y Part Data Attributes
|
AH292-Y
Anachip Corporation
Buy Now
Datasheet
|
Compare Parts:
AH292-Y
Anachip Corporation
Sensor/Transducer, Open-drain, 5 Pin, Plastic/epoxy,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANACHIP CORP | |
Package Description | TO-243,5 LEAD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-DRAIN | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243,5 LEAD | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |