AH280-SLA-B
Description: Sensor/Transducer, Open-collector, 8 Pin, Plastic/epoxy,

Overview of AH280-SLA-B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AH280-SLA-B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH280-SLA-B by Diodes Incorporated

AH280-SLA-B
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
Magnetic Field Range-Max
8 mT
Magnetic Field Range-Min
-8 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
20 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output
OPEN-COLLECTOR
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Surface Mount
YES
Want to compare parts?
  1. AH280-SLA-B
    Diodes Incorporated
    Sensor/Transducer, Open-collector, 8 Pin, Plastic/epoxy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH280-SLA-B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH280-SLA-B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH280-SLA-B would you like to use for your alert(s)?
  • Please alert me when AH280-SLA-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH280-SLA-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH280-SLA-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH280-SLA-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH280-SLA-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH280-SLA-B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: