AH22S-G
Description: Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, GAAS, GREEN, PLASTIC, MS-012, SOIC-8

Overview of AH22S-G by WJ Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AH22S-G by WJ Communications Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4571
RFQ

CAD Models for AH22S-G by WJ Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH22S-G by WJ Communications Inc

AH22S-G
WJ Communications Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
WJ COMMUNICATIONS INC
Package Description
GREEN, PLASTIC, MS-012, SOIC-8
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
13 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Number of Terminals
8
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Supply Current-Max
190 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. AH22S-G
    WJ Communications Inc
    Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, GAAS, GREEN, PLASTIC, MS-012, SOIC-8
    VS

Related Parts for AH22S-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH22S-G by WJ Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH22S-G by WJ Communications Inc

Select Manufacturer
Which Manufacturer of AH22S-G would you like to use for your alert(s)?
  • Please alert me when AH22S-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH22S-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH22S-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH22S-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH22S-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH22S-G by WJ Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: