AH227-83
Description: Variable Capacitance Diode, Very High Frequency to KA Band, 4.12pF C(T), 15V, Gallium Arsenide, Hyperabrupt

Overview of AH227-83 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AH227-83 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH227-83 by Teledyne e2v

AH227-83
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
Package Description
O-XEMW-F2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
15 V
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance-Nom
4.12 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO KA BAND
JESD-30 Code
O-XEMW-F2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
MICROWAVE
Qualification Status
Not Qualified
Quality Factor-Min
2000
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
END
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. AH227-83
    Teledyne e2v
    Variable Capacitance Diode, Very High Frequency to KA Band, 4.12pF C(T), 15V, Gallium Arsenide, Hyperabrupt
    VS

Alternate Parts for AH227-83

This table gives cross-reference parts and alternative options found for AH227-83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH227-83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AH227-83 Variable Capacitance Diode, Very High Frequency to KA Band, 4.12pF C(T), 15V, Gallium Arsenide, Hyperabrupt Thales Group AH227-83 vs AH227-83

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH227-83 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH227-83 by Teledyne e2v

Select Manufacturer
Which Manufacturer of AH227-83 would you like to use for your alert(s)?
  • Please alert me when AH227-83 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH227-83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH227-83 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH227-83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH227-83.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH227-83 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: