Part Details for AH172-WL-B by Diodes Incorporated
Overview of AH172-WL-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH172-WL-B
AH172-WL-B CAD Models
AH172-WL-B Part Data Attributes
|
AH172-WL-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH172-WL-B
Diodes Incorporated
Sensor/Transducer, Passive Pull-up, Bipolar, 3 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Magnetic Field Range-Max | 8 mT | |
Magnetic Field Range-Min | -8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | PASSIVE PULL-UP | |
Output Polarity | INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Surface Mount | YES | |
Technology | BIPOLAR |