AH10301G
Fenghua (HK) Electronics Ltd
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 9012,

Overview of AH10301G by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AH10301G by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH10301G by Fenghua (HK) Electronics Ltd

AH10301G
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Miniature
Lead Length
3.5 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
22.86 mm
Package Style
SIP
Package Width
3 mm
Rated Power Dissipation (P)
0.25 W
Resistance
300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
9012
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. AH10301G
    Fenghua (HK) Electronics Ltd
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 9012,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH10301G by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH10301G by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of AH10301G would you like to use for your alert(s)?
  • Please alert me when AH10301G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH10301G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH10301G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH10301G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH10301G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH10301G by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: