There are no models available for this part yet.
Overview of AH025P-5 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AH025P-5 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6009
|
Newark | Dc-Dc Converter, 250V, 6000Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1.5W, Output Current Max:6Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power AH025P-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8300 / $109.7000 | Buy Now | |
DISTI #
1470-3228-ND
|
DigiKey | DC DC CONVERTER 250V 1.5W Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$99.8306 / $109.7000 | Buy Now | |
DISTI #
209-AH025P-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +250V RoHS: Compliant | 3 |
|
$103.1200 / $109.7000 | Buy Now | |
DISTI #
71928340
|
RS | DC-DC Converter, Thru Hole, DIP, 1.5W, 250V@6mA, 0.7-5V In, AH Series | XP Power AH025P-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6100 / $110.8000 | RFQ | |
DISTI #
AH025P-5
|
TME | Converter: DC/DC, 1.5W, Uin: 5V, Uout: 0÷250VDC, Iout: 6mA, THT, OUT: 1 Min Qty: 1 | 0 |
|
$97.3600 / $107.1800 | RFQ | |
Neutron USA | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +250V | 3 |
|
$254.0800 | Buy Now |
CAD Models for AH025P-5 by XP Power
Part Data Attributes for AH025P-5 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
Module-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UL, CURUS
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
|
JESD-30 Code
|
R-XXMA-P5
|
Length
|
23.37 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.006 A
|
Output Voltage-Max
|
250 V
|
Output Voltage-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.004242 Vrms
|
Seated Height-Max
|
6.86 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3600 s
|
Width
|
11.43 mm
|
Related Parts for AH025P-5
-
A15N-5Other Analog ICs
-
ADS1259BIPWAnalog to Digital Converters
-
LM5165DRCTSwitching Regulator or Controllers
-
AD8495CRMZOperational Amplifiers
-
AK4346VFDigital to Analog Converters
-
BQ34110PWPower Management Circuits
-
ADM7172ACPZ-3.3-R7Linear Regulator ICs
-
AGL1000V2-FGG256IField Programmable Gate Arrays
-
AK42A-048L-025D018SMPower Supply Modules