AH002R2-12
Description: Diversity Switch, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max

Overview of AH002R2-12 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for AH002R2-12 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH002R2-12 by Alpha Industries

AH002R2-12
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
0.8 dB
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
VSWR-Max
1.5
Want to compare parts?
  1. AH002R2-12
    Alpha Industries
    Diversity Switch, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max
    VS

Alternate Parts for AH002R2-12

This table gives cross-reference parts and alternative options found for AH002R2-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH002R2-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AH002R2-12 Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, SOIC-8 Skyworks Solutions Inc AH002R2-12 vs AH002R2-12
Part Number Description Manufacturer Compare
AH002R2-12 Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, SOIC-8 Skyworks Solutions Inc AH002R2-12 vs AH002R2-12
AS191-73 Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN Skyworks Solutions Inc AH002R2-12 vs AS191-73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH002R2-12 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH002R2-12 by Alpha Industries

Select Manufacturer
Which Manufacturer of AH002R2-12 would you like to use for your alert(s)?
  • Please alert me when AH002R2-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH002R2-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH002R2-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH002R2-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH002R2-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH002R2-12 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: