Part Details for AH-52003%20PPM by Vishay Intertechnologies
Overview of AH-52003%20PPM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73935-2003LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 7 Mod. | |
10106265-2003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+12S+1HP PF, Right Angle, Receptacle. | |
95200-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 22 Position ,2.54mm (0.100in) Pitch. |
Part Details for AH-52003%20PPM
AH-52003%20PPM CAD Models
AH-52003%20PPM Part Data Attributes
|
AH-52003%20PPM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AH-52003%20PPM
Vishay Intertechnologies
Fixed Resistor, 5W, 200ohm, 3% +/-Tol, -20,20ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Lead Length | 6.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 28.58 mm | |
Package Style | Axial | |
Package Width | 8.48 mm | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-R-18546 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% |