AGU60
Description: Electric Fuse, 60A, 32VAC, 32VDC, Inline/holder

Overview of AGU60 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for AGU60 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $1.2130
  • 250 $0.9800
  • 500 $0.9350
  • 1,000 $0.9070
  • 2,500 $0.8680
  • 5,000 $0.8320
  • 7,500 $0.8190
  • 10,000 $0.8070
$0.8070 / $1.2130 Buy Now

CAD Models for AGU60 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGU60 by Littelfuse Inc

AGU60
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
38.1 mm
Body Length or Diameter
10.3187 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5AG
Mounting Feature
INLINE/HOLDER
Rated Current
60 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. AGU60
    Littelfuse Inc
    Electric Fuse, 60A, 32VAC, 32VDC, Inline/holder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGU60 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGU60 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of AGU60 would you like to use for your alert(s)?
  • Please alert me when AGU60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGU60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGU60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGU60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGU60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGU60 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: