Part Details for AGP.040 by Conquer Electronics Co Ltd
Overview of AGP.040 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGP.040
AGP.040 CAD Models
AGP.040 Part Data Attributes
|
AGP.040
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AGP.040
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for AGP.040
This table gives cross-reference parts and alternative options found for AGP.040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGP.040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5F25V0.04 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.040 vs MI5F25V0.04 |
BK/S504-40MA | Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | AGP.040 vs BK/S504-40MA |
GST.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | AGP.040 vs GST.040 |
0034.3103 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | AGP.040 vs 0034.3103 |
0315.040HXP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | AGP.040 vs 0315.040HXP |
0034.3403 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | AGP.040 vs 0034.3403 |
SGS.040 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | AGP.040 vs SGS.040 |
0218.040MXP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | AGP.040 vs 0218.040MXP |
GBP.040 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | AGP.040 vs GBP.040 |
3720040051 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | AGP.040 vs 3720040051 |