Part Details for AGOF3S3-1.544MHZ by Connor-Winfield
Overview of AGOF3S3-1.544MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGOF3S3-1.544MHZ
AGOF3S3-1.544MHZ CAD Models
AGOF3S3-1.544MHZ Part Data Attributes
|
AGOF3S3-1.544MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
AGOF3S3-1.544MHZ
Connor-Winfield
HCMOS Output Clock Oscillator, 1.544MHz Min, 19.44MHz Max, 1.544MHz Nom, WELDED, HERMETICALLY SEALED, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
Input Power | 1.485 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 19.44 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.7mm x 12.95mm x 10.16mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Time-Max | 5 Minute |