Part Details for AGN260S1HZ by Panasonic Electronic Components
Overview of AGN260S1HZ by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN260S1HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGN260S1HZ-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN260S1HZ
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount T/R (Alt: AGN260S1HZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.4447 / $3.7537 | Buy Now |
DISTI #
769-AGN260S1HZ
|
Mouser Electronics | Low Signal Relays - PCB GN relay | 0 |
|
$3.5500 / $3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
Part Details for AGN260S1HZ
AGN260S1HZ CAD Models
AGN260S1HZ Part Data Attributes
|
AGN260S1HZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN260S1HZ
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 1.2 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 22.5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |