There are no models available for this part yet.
Overview of AGN210S12 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AGN210S12 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C3320
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210S12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now | |
DISTI #
255-4114-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1000 In Stock |
|
$2.2483 / $3.8500 | Buy Now | |
DISTI #
AGN210S12
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.44KOhm Surface Mount (Alt: AGN210S12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now | |
DISTI #
769-AGN210S12
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 12V RoHS: Compliant | 50 |
|
$2.2400 / $3.8500 | Buy Now | |
DISTI #
74612029
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN210S12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.4600 | Buy Now | ||
Onlinecomponents.com | Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay RoHS: Compliant |
10 In Stock |
|
$3.2400 / $4.2900 | Buy Now | ||
Master Electronics | Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay RoHS: Compliant |
10 In Stock |
|
$3.2400 / $4.2900 | Buy Now |
CAD Models for AGN210S12 by Panasonic Electronic Components
Part Data Attributes for AGN210S12 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RELEASE TIME WITH DIODE
|
Body Breadth
|
5.7 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
10.6 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
100 mW
|
Coil Release Voltage(DC)
|
9 V
|
Coil Resistance
|
1440 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
10.6mm x 5.7mm x 9mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Termination Type
|
SOLDER
|
Alternate Parts for AGN210S12
This table gives cross-reference parts and alternative options found for AGN210S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGN210S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGN210A12Z | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGN210S12 vs AGN210A12Z |
AGN210A12X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGN210S12 vs AGN210A12X |
AGN210A12 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGN210S12 vs AGN210A12 |
Related Parts for AGN210S12
-
AGQ210A24ZPower/Signal Relays
-
C0402C104K4PAC7867Fixed Capacitors
-
SMM-135-02-S-DHeaders and Edge Type Connectors
-
UPD70F3233M2GK(A)-9EU-AMicrocontrollers
-
CGRM4007-GRectifier Diodes
-
USBLC6-4SC6Transient Suppressors
-
395011002Terminals and Terminal Blocks
-
STP5NK100ZPower Field-Effect Transistors
-
AEO40M48N-LPower Supply Modules