There are no models available for this part yet.
Overview of AGLP060V2-CSG289Y by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AGLP060V2-CSG289Y by Microsemi Corporation
Part Data Attributes for AGLP060V2-CSG289Y by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for AGLP060V2-CSG289Y
This table gives cross-reference parts and alternative options found for AGLP060V2-CSG289Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V2-CSG289Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP060V2-CSG289Y | FPGA | Microsemi FPGA & SoC | AGLP060V2-CSG289Y vs AGLP060V2-CSG289Y |
AGLP060V2-CSG289Y | Field Programmable Gate Array | Microchip Technology Inc | AGLP060V2-CSG289Y vs AGLP060V2-CSG289Y |
AGLP060V2-CS289Y | Field Programmable Gate Array | Microchip Technology Inc | AGLP060V2-CSG289Y vs AGLP060V2-CS289Y |