Part Details for AGLP060V2-CS201YI by Microsemi FPGA & SoC
Overview of AGLP060V2-CS201YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLP060V2-CS201YI
AGLP060V2-CS201YI CAD Models
AGLP060V2-CS201YI Part Data Attributes
|
AGLP060V2-CS201YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGLP060V2-CS201YI
Microsemi FPGA & SoC
FPGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AGLP060V2-CS201YI
This table gives cross-reference parts and alternative options found for AGLP060V2-CS201YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V2-CS201YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP060V2-CS201YI | Field Programmable Gate Array | Microchip Technology Inc | AGLP060V2-CS201YI vs AGLP060V2-CS201YI |
AGLP060V2-CSG201YI | Field Programmable Gate Array, | Microsemi Corporation | AGLP060V2-CS201YI vs AGLP060V2-CSG201YI |