Part Details for AGLP030V5-CS289Y by Microsemi Corporation
Overview of AGLP030V5-CS289Y by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AGLP030V5-CS289Y
AGLP030V5-CS289Y CAD Models
AGLP030V5-CS289Y Part Data Attributes
|
AGLP030V5-CS289Y
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLP030V5-CS289Y
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AGLP030V5-CS289Y
This table gives cross-reference parts and alternative options found for AGLP030V5-CS289Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-CS289Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V5-CSG289Y | Field Programmable Gate Array, | Microsemi Corporation | AGLP030V5-CS289Y vs AGLP030V5-CSG289Y |