Part Details for AGLP030V5-CS289 by Microsemi Corporation
Overview of AGLP030V5-CS289 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLP030V5-CS289
AGLP030V5-CS289 CAD Models
AGLP030V5-CS289 Part Data Attributes
|
AGLP030V5-CS289
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLP030V5-CS289
Microsemi Corporation
Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFBGA, BGA289,17X17,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Number of CLBs | 792 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 120 | |
Number of Logic Cells | 792 | |
Number of Outputs | 120 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 792 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for AGLP030V5-CS289
This table gives cross-reference parts and alternative options found for AGLP030V5-CS289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-CS289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V5-CS289I | FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | Microsemi FPGA & SoC | AGLP030V5-CS289 vs AGLP030V5-CS289I |
AGLP030V5-CS289I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289 | Microchip Technology Inc | AGLP030V5-CS289 vs AGLP030V5-CS289I |
AGLP030V5-CSG289I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289 | Microchip Technology Inc | AGLP030V5-CS289 vs AGLP030V5-CSG289I |
AGLP030V5-CSG289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289 | Microchip Technology Inc | AGLP030V5-CS289 vs AGLP030V5-CSG289 |
AGLP030V5-CS289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289 | Microchip Technology Inc | AGLP030V5-CS289 vs AGLP030V5-CS289 |
AGLP030V5-CSG289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | Microsemi Corporation | AGLP030V5-CS289 vs AGLP030V5-CSG289 |
AGLP030V5-CS289I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | Microsemi Corporation | AGLP030V5-CS289 vs AGLP030V5-CS289I |