Datasheets
AGLP030V2-CS289 by:

Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289

Part Details for AGLP030V2-CS289 by Microsemi Corporation

Overview of AGLP030V2-CS289 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AGLP030V2-CS289

AGLP030V2-CS289 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AGLP030V2-CS289 Part Data Attributes

AGLP030V2-CS289 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
AGLP030V2-CS289 Microsemi Corporation Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description TFBGA, BGA289,17X17,32
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Clock Frequency-Max 160 MHz
JESD-30 Code S-PBGA-B289
Length 14 mm
Number of CLBs 792
Number of Equivalent Gates 30000
Number of Inputs 120
Number of Logic Cells 792
Number of Outputs 120
Number of Terminals 289
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 792 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA289,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for AGLP030V2-CS289

This table gives cross-reference parts and alternative options found for AGLP030V2-CS289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V2-CS289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CSG289I
AGLP030V2-CS289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CS289I
AGLP030V2-CS289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi Corporation AGLP030V2-CS289 vs AGLP030V2-CS289I
AGLP030V2-CSG289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CSG289I
AGLP030V2-CS289 FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CS289
AGLP030V2-CSG289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CSG289
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi Corporation AGLP030V2-CS289 vs AGLP030V2-CSG289I
AGLP030V2-CSG289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi Corporation AGLP030V2-CS289 vs AGLP030V2-CSG289
AGLP030V2-CS289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CS289
Part Number Description Manufacturer Compare
AGLP030V2-CS289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CS289
AGLP030V2-CS289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CS289I
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CSG289I
AGLP030V2-CS289 FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CS289
AGLP030V2-CSG289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi FPGA & SoC AGLP030V2-CS289 vs AGLP030V2-CSG289I
AGLP030V2-CS289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CS289 vs AGLP030V2-CS289I

AGLP030V2-CS289 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGLP030V2-CS289 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGLP030V2-CS289 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AGLP030V2-CS289 would you like to use for your alert(s)?
  • Please alert me when AGLP030V2-CS289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGLP030V2-CS289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGLP030V2-CS289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGLP030V2-CS289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGLP030V2-CS289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGLP030V2-CS289 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: