Part Details for AGLN125V5-CSG81YI by Microsemi FPGA & SoC
Overview of AGLN125V5-CSG81YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLN125V5-CSG81YI
AGLN125V5-CSG81YI CAD Models
AGLN125V5-CSG81YI Part Data Attributes
|
AGLN125V5-CSG81YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGLN125V5-CSG81YI
Microsemi FPGA & SoC
FPGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |