Part Details for AGLN060V2-ZVQ100Y by Microsemi FPGA & SoC
Overview of AGLN060V2-ZVQ100Y by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLN060V2-ZVQ100Y
AGLN060V2-ZVQ100Y CAD Models
AGLN060V2-ZVQ100Y Part Data Attributes
|
AGLN060V2-ZVQ100Y
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGLN060V2-ZVQ100Y
Microsemi FPGA & SoC
FPGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for AGLN060V2-ZVQ100Y
This table gives cross-reference parts and alternative options found for AGLN060V2-ZVQ100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN060V2-ZVQ100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN060V2-ZVQ100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array | AGLN060V2-ZVQ100Y vs AGLN060V2-ZVQ100Y |
AGLN060V2-ZVQG100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array | AGLN060V2-ZVQ100Y vs AGLN060V2-ZVQG100Y |