Part Details for AGLN060V2-CSG81I by Microchip Technology Inc
Overview of AGLN060V2-CSG81I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for AGLN060V2-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN060V2-CSG81I-ND
|
DigiKey | IC FPGA 60 I/O 81CSP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGLN060V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN060V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGLN060V2-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGLN060V2-CSG81I
|
Avnet Silica | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP (Alt: AGLN060V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLN060V2-CSG81I
|
EBV Elektronik | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP (Alt: AGLN060V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGLN060V2-CSG81I
AGLN060V2-CSG81I CAD Models
AGLN060V2-CSG81I Part Data Attributes
|
AGLN060V2-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN060V2-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN060V2-CSG81I
This table gives cross-reference parts and alternative options found for AGLN060V2-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN060V2-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN060V2-CS81 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 250MHz, 1536-Cell, CMOS, PBGA81 | Microchip Technology Inc | AGLN060V2-CSG81I vs AGLN060V2-CS81 |