Part Details for AGL400V2-FGG256Y by Microsemi Corporation
Overview of AGL400V2-FGG256Y by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AGL400V2-FGG256Y
AGL400V2-FGG256Y CAD Models
AGL400V2-FGG256Y Part Data Attributes
|
AGL400V2-FGG256Y
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-FGG256Y
Microsemi Corporation
Field Programmable Gate Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AGL400V2-FGG256Y
This table gives cross-reference parts and alternative options found for AGL400V2-FGG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL400V2-FGG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL400V2-FGG256Y | FPGA | Microsemi FPGA & SoC | AGL400V2-FGG256Y vs AGL400V2-FGG256Y |
AGL400V2-FG256Y | FPGA | Microsemi FPGA & SoC | AGL400V2-FGG256Y vs AGL400V2-FG256Y |