Part Details for AGL125V5-VQG100YC by Microsemi Corporation
Overview of AGL125V5-VQG100YC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGL125V5-VQG100YC
AGL125V5-VQG100YC CAD Models
AGL125V5-VQG100YC Part Data Attributes
|
AGL125V5-VQG100YC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL125V5-VQG100YC
Microsemi Corporation
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |