AGL1000V2-CS281
Description: Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281

Overview of AGL1000V2-CS281 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-281XGEC Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free

CAD Models for AGL1000V2-CS281 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGL1000V2-CS281 by Microsemi Corporation

AGL1000V2-CS281
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
TFBGA,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
108 MHz
JESD-30 Code
S-PBGA-B281
Length
10 mm
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Terminals
281
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA281,19X19,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. AGL1000V2-CS281
    Microsemi Corporation
    Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281
    VS

Alternate Parts for AGL1000V2-CS281

This table gives cross-reference parts and alternative options found for AGL1000V2-CS281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V2-CS281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AGL1000V2-CSG281 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 Microchip Technology Inc AGL1000V2-CS281 vs AGL1000V2-CSG281
AGL1000V2-CSG281I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 Microchip Technology Inc AGL1000V2-CS281 vs AGL1000V2-CSG281I
AGL1000V2-CSG281I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 Microsemi Corporation AGL1000V2-CS281 vs AGL1000V2-CSG281I
AGL1000V2-CS281 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 Microchip Technology Inc AGL1000V2-CS281 vs AGL1000V2-CS281
AGL1000V2-CS281I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 Microchip Technology Inc AGL1000V2-CS281 vs AGL1000V2-CS281I
Part Number Description Manufacturer Compare
M1AGL1000V2-FG144YI Field Programmable Gate Array Microchip Technology Inc AGL1000V2-CS281 vs M1AGL1000V2-FG144YI
AGL400V2-FG256I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc AGL1000V2-CS281 vs AGL400V2-FG256I
M1AGL250V2-FGG144I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 Microchip Technology Inc AGL1000V2-CS281 vs M1AGL250V2-FGG144I
AGL1000V5-FG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 Microchip Technology Inc AGL1000V2-CS281 vs AGL1000V5-FG484I
AGL600V5-FG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 Microchip Technology Inc AGL1000V2-CS281 vs AGL600V5-FG256I
M1AGL1000V5-FG256I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 Microchip Technology Inc AGL1000V2-CS281 vs M1AGL1000V5-FG256I
AGL400V2-CSG196 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 Microchip Technology Inc AGL1000V2-CS281 vs AGL400V2-CSG196
M1AGL1000V2-FGG144 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 Microchip Technology Inc AGL1000V2-CS281 vs M1AGL1000V2-FGG144
M1AGL250V5-FGG144I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 Microchip Technology Inc AGL1000V2-CS281 vs M1AGL250V5-FGG144I
AGL600V2-FGG144 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 Microchip Technology Inc AGL1000V2-CS281 vs AGL600V2-FGG144

Related Parts for AGL1000V2-CS281

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGL1000V2-CS281 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGL1000V2-CS281 by Microsemi Corporation

  • Please alert me when AGL1000V2-CS281 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGL1000V2-CS281 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGL1000V2-CS281 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGL1000V2-CS281 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGL1000V2-CS281.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGL1000V2-CS281 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: