Part Details for AGL030V5-VQ100Y by Microchip Technology Inc
Overview of AGL030V5-VQ100Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGL030V5-VQ100Y
AGL030V5-VQ100Y CAD Models
AGL030V5-VQ100Y Part Data Attributes
|
AGL030V5-VQ100Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL030V5-VQ100Y
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 77 | |
Number of Logic Cells | 768 | |
Number of Outputs | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGL030V5-VQ100Y
This table gives cross-reference parts and alternative options found for AGL030V5-VQ100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V5-VQ100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V5-VQG100YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V5-VQ100Y vs AGL030V5-VQG100YI |
AGL030V5-VQ100Y | FPGA | Microsemi FPGA & SoC | AGL030V5-VQ100Y vs AGL030V5-VQ100Y |
AGL030V5-VQ100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQ100Y vs AGL030V5-VQ100 |
AGL030V5-VQ100YI | FPGA | Microsemi FPGA & SoC | AGL030V5-VQ100Y vs AGL030V5-VQ100YI |
AGL030V5-VQG100YI | FPGA | Microsemi FPGA & SoC | AGL030V5-VQ100Y vs AGL030V5-VQG100YI |
AGL030V5-VQG100YI | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQ100Y vs AGL030V5-VQG100YI |
AGL030V5-VQG100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | AGL030V5-VQ100Y vs AGL030V5-VQG100I |
AGL030V5-VQG100Y | FPGA | Microsemi FPGA & SoC | AGL030V5-VQ100Y vs AGL030V5-VQG100Y |
AGL030V5-VQG100Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQ100Y vs AGL030V5-VQG100Y |
AGL030V5-VQ100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | AGL030V5-VQ100Y vs AGL030V5-VQ100 |