There are no models available for this part yet.
Overview of AGL015V2-QN68YI by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AGL015V2-QN68YI by Microsemi Corporation
Part Data Attributes for AGL015V2-QN68YI by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
QFN
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AGL015V2-QN68YI
This table gives cross-reference parts and alternative options found for AGL015V2-QN68YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL015V2-QN68YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL015V2-QNG68YI | FPGA | Microsemi FPGA & SoC | AGL015V2-QN68YI vs AGL015V2-QNG68YI |
AGL015V2-QN68Y | FPGA | Microsemi FPGA & SoC | AGL015V2-QN68YI vs AGL015V2-QN68Y |
AGL015V2-QNG68 | Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-68 | Microsemi Corporation | AGL015V2-QN68YI vs AGL015V2-QNG68 |
AGL015V2-QN68YI | FPGA | Microsemi FPGA & SoC | AGL015V2-QN68YI vs AGL015V2-QN68YI |