Part Details for AGA30BP by Littelfuse Inc
Overview of AGA30BP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AGA30BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9630 / $1.4470 | Buy Now |
Part Details for AGA30BP
AGA30BP CAD Models
AGA30BP Part Data Attributes
|
AGA30BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGA30BP
Littelfuse Inc
Electric Fuse, 30A, 32VAC, 32VDC, Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 15.875 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |