Part Details for AG50C1-12.960MHZ-SP by Caliber Electronics Inc
Overview of AG50C1-12.960MHZ-SP by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCF104 | Renesas Electronics Corporation | Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications |
Part Details for AG50C1-12.960MHZ-SP
AG50C1-12.960MHZ-SP CAD Models
AG50C1-12.960MHZ-SP Part Data Attributes
|
AG50C1-12.960MHZ-SP
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AG50C1-12.960MHZ-SP
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 12.96MHz Nom, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 50 pF | |
Operating Frequency-Nom | 12.96 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 25 Ω | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |