Part Details for AG503-86 by WJ Communications Inc
Overview of AG503-86 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG503-86
AG503-86 CAD Models
AG503-86 Part Data Attributes
|
AG503-86
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AG503-86
WJ Communications Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, SMT, SOT-86, MICRO-X-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |