Part Details for AG503-86 by TriQuint Semiconductor
Overview of AG503-86 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG503-86
AG503-86 CAD Models
AG503-86 Part Data Attributes
|
AG503-86
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AG503-86
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AG503-86
This table gives cross-reference parts and alternative options found for AG503-86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG503-86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG503-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, SMT, SOT-86, MICRO-X-4 | Qorvo | AG503-86 vs AG503-86G |