Part Details for AG316-100KV by Fujikura Ltd
Overview of AG316-100KV by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Part Details for AG316-100KV
AG316-100KV CAD Models
AG316-100KV Part Data Attributes
|
AG316-100KV
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
AG316-100KV
Fujikura Ltd
Peizoresistive Sensor, Absolute, -15Psi Min, 0Psi Max, 1.5%, 2.9595-3.0405V, Square, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJIKURA LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.3V | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 2.9595-3.0405V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE/STRAIGHT | |
Pressure Range-Max | ||
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES | |
Termination Type | SOLDER |