Part Details for AFT21S140W02SR3 by Freescale Semiconductor
Overview of AFT21S140W02SR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AFT21S140W02SR3
AFT21S140W02SR3 CAD Models
AFT21S140W02SR3 Part Data Attributes
|
AFT21S140W02SR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AFT21S140W02SR3
Freescale Semiconductor
Airfast RF Power LDMOS Transistor, 2110-2170 MHz, 32 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |