AFT186N40U23-50R
Description: Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max,

Overview of AFT186N40U23-50R by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for AFT186N40U23-50R by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFT186N40U23-50R by Hewlett Packard Co

AFT186N40U23-50R
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AFT186N40U23-50R
    Hewlett Packard Co
    Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max,
    VS

Alternate Parts for AFT186N40U23-50R

This table gives cross-reference parts and alternative options found for AFT186N40U23-50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT186N40U23-50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFT186N40U23-50R Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, Broadcom Limited AFT186N40U23-50R vs AFT186N40U23-50R
AFT186N40U23-50R Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, Agilent Technologies Inc AFT186N40U23-50R vs AFT186N40U23-50R
Part Number Description Manufacturer Compare
AFT186N40U23-50R Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, Broadcom Limited AFT186N40U23-50R vs AFT186N40U23-50R
AFT186N40U23-50R 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER Avago Technologies AFT186N40U23-50R vs AFT186N40U23-50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFT186N40U23-50R by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFT186N40U23-50R by Hewlett Packard Co

  • Please alert me when AFT186N40U23-50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFT186N40U23-50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFT186N40U23-50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFT186N40U23-50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFT186N40U23-50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFT186N40U23-50R by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: