AFT-4234-4RF
Description: 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Overview of AFT-4234-4RF by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AFT-4234-4RF by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFT-4234-4RF by Avago Technologies

AFT-4234-4RF
Avago Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AFT-4234-4RF
    Avago Technologies
    2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
    VS

Alternate Parts for AFT-4234-4RF

This table gives cross-reference parts and alternative options found for AFT-4234-4RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-4234-4RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFT-4234-4RF Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Agilent Technologies Inc AFT-4234-4RF vs AFT-4234-4RF
Part Number Description Manufacturer Compare
AFT-4234-4RF Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Agilent Technologies Inc AFT-4234-4RF vs AFT-4234-4RF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFT-4234-4RF by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFT-4234-4RF by Avago Technologies

  • Please alert me when AFT-4234-4RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AFT-4234-4RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFT-4234-4RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AFT-4234-4RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFT-4234-4RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFT-4234-4RF by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: