Part Details for AFT-18864-5RF by Broadcom Limited
Overview of AFT-18864-5RF by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFT-18864-5RF
AFT-18864-5RF CAD Models
AFT-18864-5RF Part Data Attributes
|
AFT-18864-5RF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFT-18864-5RF
Broadcom Limited
Wide Band Medium Power Amplifier, 8000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-18864-5RF
This table gives cross-reference parts and alternative options found for AFT-18864-5RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-18864-5RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-18864-5RF | 8000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | AFT-18864-5RF vs AFT-18864-5RF |
AFT-18864-5RF | Wide Band Medium Power Amplifier, 8000MHz Min, 18000MHz Max, | Hewlett Packard Co | AFT-18864-5RF vs AFT-18864-5RF |