Part Details for AFT-18854-20F by Agilent Technologies Inc
Overview of AFT-18854-20F by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT | |
RJE581885431 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Without Shield, With LEDs. | |
RJE5818854D1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Without Shield, With LEDs. |
Part Details for AFT-18854-20F
AFT-18854-20F CAD Models
AFT-18854-20F Part Data Attributes
|
AFT-18854-20F
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AFT-18854-20F
Agilent Technologies Inc
Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |