Part Details for AFT-18852-30F by Avago Technologies
Overview of AFT-18852-30F by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT | |
RJE1A1885231 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1A18852D1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs |
Part Details for AFT-18852-30F
AFT-18852-30F CAD Models
AFT-18852-30F Part Data Attributes
|
AFT-18852-30F
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFT-18852-30F
Avago Technologies
8000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-18852-30F
This table gives cross-reference parts and alternative options found for AFT-18852-30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-18852-30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-18852-30F | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Hewlett Packard Co | AFT-18852-30F vs AFT-18852-30F |
AFT-18852-30F | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Avantek Inc | AFT-18852-30F vs AFT-18852-30F |