Part Details for AFT-18234-40F by Agilent Technologies Inc
Overview of AFT-18234-40F by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT | |
71918-234 | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch | |
71918-234LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 34 Positions |
Part Details for AFT-18234-40F
AFT-18234-40F CAD Models
AFT-18234-40F Part Data Attributes
|
AFT-18234-40F
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AFT-18234-40F
Agilent Technologies Inc
Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for AFT-18234-40F
This table gives cross-reference parts and alternative options found for AFT-18234-40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-18234-40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-18234-40F | 2000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AFT-18234-40F vs AFT-18234-40F |
AFT-18234-40F | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, | Avantek Inc | AFT-18234-40F vs AFT-18234-40F |