Part Details for AFS915.0W03-TS4 by Abracon Corporation
Overview of AFS915.0W03-TS4 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AFS915.0W03-TS4
AFS915.0W03-TS4 CAD Models
AFS915.0W03-TS4 Part Data Attributes
|
AFS915.0W03-TS4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS915.0W03-TS4
Abracon Corporation
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 35000 kHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Width | 3 mm |