Part Details for AFS600-FGG484YI by Microsemi Corporation
Overview of AFS600-FGG484YI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AFS600-FGG484YI
AFS600-FGG484YI CAD Models
AFS600-FGG484YI Part Data Attributes
|
AFS600-FGG484YI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS600-FGG484YI
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AFS600-FGG484YI
This table gives cross-reference parts and alternative options found for AFS600-FGG484YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS600-FGG484YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS600-FGG484YI | Field Programmable Gate Array | Microchip Technology Inc | AFS600-FGG484YI vs AFS600-FGG484YI |
AFS600-FG484YI | Field Programmable Gate Array | Microchip Technology Inc | AFS600-FGG484YI vs AFS600-FG484YI |