Datasheets
AFS4-01200160-05-15P-6 by:

1200MHz - 1600MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER

Part Details for AFS4-01200160-05-15P-6 by L3 Harris Narda-Miteq

Overview of AFS4-01200160-05-15P-6 by L3 Harris Narda-Miteq

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D15S13A4PV00LF Amphenol Communications Solutions DSUB R/A STB 15P SOCKET
D15S23A4GV00LF Amphenol Communications Solutions D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET
51940-126LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle.

Part Details for AFS4-01200160-05-15P-6

AFS4-01200160-05-15P-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFS4-01200160-05-15P-6 Part Data Attributes

AFS4-01200160-05-15P-6 L3 Harris Narda-Miteq
Buy Now Datasheet
Compare Parts:
AFS4-01200160-05-15P-6 L3 Harris Narda-Miteq 1200MHz - 1600MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
Part Life Cycle Code Active
Ihs Manufacturer MITEQ INC
Reach Compliance Code unknown
Additional Feature SMA-F
Construction COAXIAL
Gain 50 dB
Operating Frequency-Max 1600 MHz
Operating Frequency-Min 1200 MHz
RF/Microwave Device Type NARROW BAND LOW POWER
VSWR-Max 1.5

AFS4-01200160-05-15P-6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFS4-01200160-05-15P-6 by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFS4-01200160-05-15P-6 by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of AFS4-01200160-05-15P-6 would you like to use for your alert(s)?
  • Please alert me when AFS4-01200160-05-15P-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFS4-01200160-05-15P-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFS4-01200160-05-15P-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFS4-01200160-05-15P-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFS4-01200160-05-15P-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFS4-01200160-05-15P-6 by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: