There are no models available for this part yet.
Overview of AFS250-2FG256 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for AFS250-2FG256 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1428
|
Newark | Fusion Fpga, 250K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS250-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6500 / $128.9100 | Buy Now | |
DISTI #
AFS250-2FG256-ND
|
DigiKey | IC FPGA 114 I/O 256FBGA Min Qty: 90 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$130.7009 | Buy Now | |
DISTI #
AFS250-2FG256
|
Avnet Americas | FPGA Fusion Family 250K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AFS250-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$120.6500 / $130.7000 | Buy Now | |
DISTI #
494-AFS250-2FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 250K System Gates RoHS: Not Compliant | 0 |
|
$128.9100 | Order Now | |
DISTI #
AFS250-2FG256
|
Microchip Technology Inc | Fusion FPGA, 250K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$63.5900 / $130.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.6200 / $331.4300 | Buy Now | ||
NAC | AFS250-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$114.7700 / $134.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$119.6200 / $331.4300 | Buy Now |
CAD Models for AFS250-2FG256 by Microchip Technology Inc
Part Data Attributes for AFS250-2FG256 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
250000
|
Number of Inputs
|
114
|
Number of Logic Cells
|
6144
|
Number of Outputs
|
114
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
250000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
17 mm
|
Alternate Parts for AFS250-2FG256
This table gives cross-reference parts and alternative options found for AFS250-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS250-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS250-2FGG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-2FG256 vs AFS250-2FGG256 |
AFS250-2FG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | AFS250-2FG256 vs AFS250-2FG256 |
Related Parts for AFS250-2FG256
-
AFS250-2FG256IField Programmable Gate Arrays
-
AK8412Other Analog ICs
-
ADS7960SRHBTAnalog to Digital Converters
-
AK4393VFDigital to Analog Converters
-
ALD-414012PJ126Power Supply Modules
-
AH180-PL-AMagnetic Field Sensors
-
ADRF5044BCCZNOther Telecom ICs
-
AFS3-00500200-08-15P-4RF/Microwave Amplifiers
-
ALD2332PALComparators