Part Details for AFS1-00120025-10-13P-4 by L3 Harris Narda-Miteq
Overview of AFS1-00120025-10-13P-4 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Part Details for AFS1-00120025-10-13P-4
AFS1-00120025-10-13P-4 CAD Models
AFS1-00120025-10-13P-4 Part Data Attributes
|
AFS1-00120025-10-13P-4
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS1-00120025-10-13P-4
L3 Harris Narda-Miteq
120MHz - 250MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 15 dB | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 120 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |