Part Details for AFPT22540KAL by Aerovox Corporation
Overview of AFPT22540KAL by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFPT22540KAL
AFPT22540KAL CAD Models
AFPT22540KAL Part Data Attributes
|
AFPT22540KAL
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFPT22540KAL
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AFPT22540KAL
This table gives cross-reference parts and alternative options found for AFPT22540KAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFPT22540KAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT22540KAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPT22540KAL vs ARPT22540KAP |
AFPS0022540KFBBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | AFPT22540KAL vs AFPS0022540KFBBKZZ |
ARPS22540K1AO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount | Aerovox Corporation | AFPT22540KAL vs ARPS22540K1AO |
ARPT22540KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPT22540KAL vs ARPT22540KAL |
4GAF0C4220AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AFPT22540KAL vs 4GAF0C4220AA0K |
AFPT22540KAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPT22540KAL vs AFPT22540KAP |
ARPT22540KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPT22540KAL vs ARPT22540KAM |
4GSF0C4220AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AFPT22540KAL vs 4GSF0C4220AA0K |