Part Details for AFPS0033540KKPBK by Aerovox Corporation
Overview of AFPS0033540KKPBK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFPS0033540KKPBK
AFPS0033540KKPBK CAD Models
AFPS0033540KKPBK Part Data Attributes
|
AFPS0033540KKPBK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFPS0033540KKPBK
Aerovox Corporation
Film Capacitor, Polypropylene, 400V, 3.3uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.05 mm | |
Length | 31.75 mm | |
Manufacturer Series | AFPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | AFPS | |
Width | 10.16 mm |
Alternate Parts for AFPS0033540KKPBK
This table gives cross-reference parts and alternative options found for AFPS0033540KKPBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFPS0033540KKPBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFPS0033540JKPBK | Film Capacitor, Polypropylene, 400V, 3.3uF | Aerovox Corporation | AFPS0033540KKPBK vs AFPS0033540JKPBK |