Part Details for AFPS0022540J2PBK by Aerovox Corporation
Overview of AFPS0022540J2PBK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFPS0022540J2PBK
AFPS0022540J2PBK CAD Models
AFPS0022540J2PBK Part Data Attributes
|
AFPS0022540J2PBK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFPS0022540J2PBK
Aerovox Corporation
Film Capacitor, Polypropylene, 400V, 2.2uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.828 mm | |
Length | 31.75 mm | |
Manufacturer Series | AFPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | AFPS | |
Width | 12.7 mm |