Part Details for AFL2815DZ/HBPBF by International Rectifier
Overview of AFL2815DZ/HBPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFL2815DZ/HBPBF
AFL2815DZ/HBPBF CAD Models
AFL2815DZ/HBPBF Part Data Attributes
|
AFL2815DZ/HBPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFL2815DZ/HBPBF
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 12.917 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL2815DZ/HBPBF
This table gives cross-reference parts and alternative options found for AFL2815DZ/HBPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL2815DZ/HBPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL2815DZ/CH | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2815DZ/HBPBF vs AFL2815DZ/CH |
5962-9472401HZX | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Infineon Technologies AG | AFL2815DZ/HBPBF vs 5962-9472401HZX |
AFL2815DZ | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL2815DZ/HBPBF vs AFL2815DZ |
AFL2815DZ | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL2815DZ/HBPBF vs AFL2815DZ |
AFL2815DZ/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2815DZ/HBPBF vs AFL2815DZ/CHPBF |
AFL2815DZ/HB | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL2815DZ/HBPBF vs AFL2815DZ/HB |
AFL2815DZ/ES | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2815DZ/HBPBF vs AFL2815DZ/ES |
AFL2815DZ/ES | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL2815DZ/HBPBF vs AFL2815DZ/ES |
AFL2815DZPBF | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2815DZ/HBPBF vs AFL2815DZPBF |
5962-9472401HZA | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Infineon Technologies AG | AFL2815DZ/HBPBF vs 5962-9472401HZA |