Datasheets
AFL2815DW by:

DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12

Part Details for AFL2815DW by Infineon Technologies AG

Overview of AFL2815DW by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for AFL2815DW

AFL2815DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFL2815DW Part Data Attributes

AFL2815DW Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
AFL2815DW Infineon Technologies AG DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description HERMETIC SEALED PACKAGE-12
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V
Input Voltage-Min 16 V
Input Voltage-Nom 28 V
JESD-30 Code R-XDMA-P12
JESD-609 Code e0
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 2
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 5.3 A
Output Voltage-Max 15.5 V
Output Voltage-Min 12.917 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Equivalence Code MODULE,12LEAD,2.5
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 100 W
Trim/Adjustable Output YES

Alternate Parts for AFL2815DW

This table gives cross-reference parts and alternative options found for AFL2815DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL2815DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AFL2815DW/ES DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL2815DW vs AFL2815DW/ES
AFL2815DW DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL2815DW vs AFL2815DW
AFL2815DW/HB DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL2815DW vs AFL2815DW/HB
5962-9472401HUX DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 Infineon Technologies AG AFL2815DW vs 5962-9472401HUX
AFL2815DW/ES DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL2815DW vs AFL2815DW/ES
5962-9472401HUA DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 Infineon Technologies AG AFL2815DW vs 5962-9472401HUA
AFL2815DW/HB DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid International Rectifier AFL2815DW vs AFL2815DW/HB
AFL2815DW/CH DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid International Rectifier AFL2815DW vs AFL2815DW/CH
5962-9472401HUX DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid Advanced Analog AFL2815DW vs 5962-9472401HUX
Part Number Description Manufacturer Compare
5962-9472401HUX DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 Infineon Technologies AG AFL2815DW vs 5962-9472401HUX
AFL2815DW/ES DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL2815DW vs AFL2815DW/ES
AFL2815DW/CH DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL2815DW vs AFL2815DW/CH
AFL2815DW/HB DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL2815DW vs AFL2815DW/HB

AFL2815DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFL2815DW by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFL2815DW by Infineon Technologies AG

  • Please alert me when AFL2815DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFL2815DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFL2815DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFL2815DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFL2815DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFL2815DW by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: